Arco Electronics is a manufacturer of electronic components, specializing in passive components such as capacitors, resistors, and inductors. They also offer active components, including semiconductors and integrated circuits.

Variable Capacitor, 250V, 15pF-130pF, Ceramic, Multi-Turn
Variable Capacitor, Mica, 16pF Min, 90pF Max
Cap 220pF 1KV Y5P 10% (7.5 X 3 X 7.5mm) Radial 6.4mm
Cap 1.2nF 1KV Z5R 10% (9.8 X 3.96 X 9.8mm) Radial 6.4mm
CAPACITOR, VARIABLE, MICA, 175V, 240pF - 700pF, MULTI-TURN, VERTICAL ADJUSTER, THROUGH HOLE MOUNT
Variable Capacitor, Mica, 16pF Min, 90pF Max,
Cap 22pF 1KV S2L 10% (7.5 X 3 X 7.5mm) Radial 6.4mm
CAP,CERAMIC,10NF,16VDC,20% -TOL,20% +TOL
Cap 5pF 1KV S2L 10% (7.5 X 3 X 7.5mm) Radial 6.4mm
Cap 4.7nF 25V Y5P 10% Radial
Cap 68pF 1KV S3N 10% (7.5 X 3 X 7.5mm) Radial 6.4mm
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000039uF, 4517,
CAPACITOR, VARIABLE, MICA, 250V, 880pF - 2330pF, MULTI-TURN, PANEL MOUNT
CAPACITOR, VARIABLE, MICA, 175V, 130pF - 450pF, MULTI-TURN, PANEL MOUNT
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.0051uF, 7933,
Cap 820pF 1KV Z5U 20% (7 X 3 X 7mm) Radial 6.4mm
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.00001uF, 4517,
Mica Capacitor, Mica, 0.098% +Tol, 0.098% -Tol, 0.00051uF
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.00001uF, 4517
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, S3N, 0.000082uF,
Cap 10nF 25V Z5V -20% to 80% Radial
Variable Capacitor, Mica, 250V, 275pF Min, 970pF Max, Multi-Turn, Panel Mount
Variable Capacitor, Mica, 25pF Min, 115pF Max,
Cap 56pF 1KV S3N 10% (7.5 X 3 X 7.5mm) Radial 6.4mm
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF,