Arco Electronics 312 technical specifications.
| Width | 22.22 |
| Length | 23.81 |
| Manufacturer Series | 30 |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 250 |
| Series | L30 |
| Height | 8.73 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.30.00.10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Arco Electronics 312 to view detailed technical specifications.
No datasheet is available for this part.