Arco Electronics CCD391-LF technical specifications.
| Capacitance | 390pF |
| Voltage | 1000VDC |
| DC Rated Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | Y5P |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.4mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Arco Electronics CCD391-LF to view detailed technical specifications.
No datasheet is available for this part.