Cap Mica 0.002uF 500V 2% (17 X 6 X 13.4mm) Radial 8.7mm T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.002uF |
| Voltage | 500VDC |
| Tolerance | 2% |
| Mounting | Through Hole |
| DC Rated Voltage | 500VDC |
| Termination Style | Radial |
| Terminal Pitch | 8.7mm |
| Size | 17 X 6 X 13.4mm |
| RoHS Version | 2002/95/EC |