Arco Electronics DM05CC240J technical specifications.
| Capacitance | 24pF |
| Voltage | 300VDC |
| Tolerance | 5% |
| Mounting | Through Hole |
| DC Rated Voltage | 300VDC |
| Termination Style | Radial |
| Terminal Pitch | 3mm |
| Size | 6.8 X 3 X 5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Arco Electronics DM05CC240J to view detailed technical specifications.
No datasheet is available for this part.