Arco Electronics DM10470J technical specifications.
| Capacitance | 47pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Mounting | Through Hole |
| DC Rated Voltage | 500VDC |
| Termination Style | Radial |
| Terminal Pitch | 3.5mm |
| Size | 9.1 X 4.8 X 8.6mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Arco Electronics DM10470J to view detailed technical specifications.
No datasheet is available for this part.