Arco Electronics DM10471G100V technical specifications.
| Capacitance | 470pF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Mounting | Through Hole |
| DC Rated Voltage | 100VDC |
| Termination Style | Radial |
| Terminal Pitch | 3.5mm |
| Size | 10.1 X 5.8 X 9.9mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Arco Electronics DM10471G100V to view detailed technical specifications.
No datasheet is available for this part.