Arco Electronics DM15162F technical specifications.
| Capacitance | 0.0016uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Mounting | Through Hole |
| DC Rated Voltage | 100VDC |
| Termination Style | Radial |
| Terminal Pitch | 5.9mm |
| Size | 12.7 X 6.3 X 10.9mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Arco Electronics DM15162F to view detailed technical specifications.
No datasheet is available for this part.