Arco Electronics DM15681G500V technical specifications.
| Capacitance | 680pF |
| Voltage | 500VDC |
| Tolerance | 2% |
| Mounting | Through Hole |
| DC Rated Voltage | 500VDC |
| Termination Style | Radial |
| Terminal Pitch | 5.9mm |
| Size | 12.4 X 6 X 10.6mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Arco Electronics DM15681G500V to view detailed technical specifications.
No datasheet is available for this part.