Arco Electronics DM19-202J technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | DM |
| Capacitance | 0.002 |
| Capacitor Type | MICA CAPACITOR |
| Series | DM |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.29.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Arco Electronics DM19-202J to view detailed technical specifications.
No datasheet is available for this part.