Arco Electronics DM19242F technical specifications.
| Capacitance | 0.0024uF |
| Voltage | 500VDC |
| Tolerance | 1% |
| Mounting | Through Hole |
| DC Rated Voltage | 500VDC |
| Termination Style | Radial |
| Terminal Pitch | 8.7mm |
| Size | 17 X 6.6 X 13.7mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Arco Electronics DM19242F to view detailed technical specifications.
No datasheet is available for this part.