Cap Mica 0.016uF 300V 2% (20.8 X 10.4 X 22.8mm) Radial 11mm T/R
Arco Electronics DM30163G technical specifications.
| Capacitance | 0.016uF |
| Voltage | 300VDC |
| Tolerance | 2% |
| Mounting | Through Hole |
| DC Rated Voltage | 300VDC |
| Termination Style | Radial |
| Terminal Pitch | 11mm |
| Size | 20.8 X 10.4 X 22.8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Arco Electronics DM30163G to view detailed technical specifications.
No datasheet is available for this part.