Arco Electronics PC405 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -35 |
| Width | 9.525 |
| Length | 13.494 |
| Capacitor Type | VARIABLE CAPACITOR |
| Series | PC |
| Height | 18.256 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Arco Electronics PC405 to view detailed technical specifications.
No datasheet is available for this part.