Arco Electronics ST405 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -35 |
| Width | 9.525 |
| Length | 13.494 |
| Manufacturer Series | ST |
| Capacitor Type | VARIABLE CAPACITOR |
| Series | ST |
| Height | 19.844 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Arco Electronics ST405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.