Arco Electronics TCD104Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3 |
| Length | 13 |
| Manufacturer Series | TCD |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | TC |
| Height | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Arco Electronics TCD104Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.