Cap 50nF 25V Z5V -20% to 80% Radial
Arco Electronics TCD503Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3 |
| Length | 10 |
| Manufacturer Series | TCD |
| Capacitance | 0.05 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | TC |
| Height | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Arco Electronics TCD503Z to view detailed technical specifications.
No datasheet is available for this part.