The TCL103M from Arco Electronics is a ceramic capacitor with a capacitance of 0.01uF and a DC rated voltage of 16V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. The capacitor measures 3mm in width, 6.4mm in length, and 8.4mm in height, and is packaged in a 2512 format.
Arco Electronics TCL103M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 3 |
| Length | 6.4 |
| Manufacturer Series | TCL |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | TC |
| Height | 8.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Arco Electronics TCL103M to view detailed technical specifications.
No datasheet is available for this part.