
ARCOLECTRIC A104700BLACK LED HOLDER, T1, PK5
Arcolectric A104700BLACK technical specifications.
| Color | Black |
| Material | Brass |
| Mount | Holder |
| Number of LEDs | 1 |
| Outside Diameter | 7.6mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric A104700BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.