
Arcolectric A104700CHROME technical specifications.
| Body Plating | Chrome |
| Material | Brass |
| Mount | Panel |
| Number of LEDs | 1 |
| Outside Diameter | 7.6mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric A104700CHROME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.