
ARCOLECTRIC A104800AAC LED HOLDER, 5MM / T1.3/4
Arcolectric A104800AAC technical specifications.
| Color | Black |
| Diameter | 9.5mm |
| Length | 14.5mm |
| Material | Brass |
| Mount | Panel |
| Number of LEDs | 1 |
| Outside Diameter | 9.5mm |
| Panel Thickness | 5.5mm |
| Reach SVHC Compliant | No |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric A104800AAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
