
ARCOLECTRIC C0180AANAF NEON INDICATOR, AMBER
Sign in to ask questions about the Arcolectric C0180AANAF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Arcolectric C0180AANAF technical specifications.
| Current Rating | 20mA |
| Lens Style | Round, Flat |
| Operating Supply Voltage | 130V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C0180AANAF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.