Sign in to ask questions about the Arcolectric C0180BBNAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Arcolectric C0180BBNAA technical specifications.
| Color | Red |
| Current Rating | 20mA |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C0180BBNAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.