
NEON INDICATOR, GRN; Supply Voltage:250V; Lamp Base Type:-; Illumination Colour:Green; Mounting Hole Dia:9.5mm; Lens Shape:-; Current Rating:20mA; Product Range:-; SVHC:No SVHC (15-Jun-2015); Base Type:Solder Terminal; Colour:Green; External Length / Height:59.2mm; Lens Diameter:12mm; Panel Cutout Diameter:9.5mm; Panel Thickness Max:2.8mm; Supply Voltage V AC:250V
Arcolectric C0276AAGREEN technical specifications.
| Color | Green |
| Current Rating | 20mA |
| Mount | Panel |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.