
The C1350ALAAFB from Arcolectric is a DPST illuminated panel mount switch rated for 250V and 16A. It features a silver contact material and is designed for operation up to 85°C. The switch has an IP40 rating and is terminated with a quick connect. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Arcolectric C1350ALAAFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mount | Panel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1350ALAAFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.