
ARCOLECTRIC C1353ALNAE Rocker Switch, Illuminated, DPST, On-Off, Panel, 16 A
Sign in to ask questions about the Arcolectric C1353ALNAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Arcolectric C1353ALNAE technical specifications.
| Contact Current Rating | 16A |
| Illumination Type | Illuminated |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1353ALNAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.