
ARCOLECTRIC C1353AT0/1GRN Rocker Switch, Illuminated, DPST, Off-On, Green, Panel, 16 A
Sign in to ask questions about the Arcolectric C1353AT0/1GRN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Arcolectric C1353AT0/1GRN technical specifications.
| Color | Green |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1350 |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1353AT0/1GRN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
