
ARCOLECTRIC C1511AAAAA Rocker Switch, Non Illuminated, SPDT, (On)-On, Black, Panel, 16 A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Arcolectric C1511AAAAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 16A |
| Illumination Type | Illuminated |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1511AAAAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.