
ARCOLECTRIC C1553PTNAO Rocker Switch, Illuminated, DPST, Off-On, Black, Panel, 16 A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Arcolectric C1553PTNAO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Illumination Type | Illuminated |
| Reach SVHC Compliant | No |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1553PTNAO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.