
Arcolectric C1553VQNAI technical specifications.
| Depth | 25mm |
| Illumination Type | Illuminated, Lamp |
| Length | 30.2mm |
| Max Current Rating | 16A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DP |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C1553VQNAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.