Arcolectric C5503ATBR3 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Termination | Blade Terminal |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C5503ATBR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.