
ARCOLECTRIC C6053ALNAM Rocker Switch, Illuminated, DPST, Off-(On), Green, Panel, 16 A
Sign in to ask questions about the Arcolectric C6053ALNAM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Arcolectric C6053ALNAM technical specifications.
| Color | Green |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Illumination Type | Illuminated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| Series | 6000 |
| Tab Width | 6.3mm |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C6053ALNAM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.