
The C6053ALNAMB switch from Arcolectric features a contact current rating of 16A and operates within a temperature range of -20°C to 85°C. It is designed for panel mount applications and has a termination type of quick connect. The switch is rated for 250V and has an illumination type of illuminated. It meets IP40 ratings and is not Reach SVHC compliant.
Sign in to ask questions about the Arcolectric C6053ALNAMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Arcolectric C6053ALNAMB technical specifications.
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric C6053ALNAMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.