ARCOLECTRIC L017700NAD NEON INDICATOR, GREEN
Arcolectric L017700NAD technical specifications.
| Current Rating | 20mA |
| Lens Style | Round, Flat |
| Mount | External |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
