
ARCOLECTRIC L295000MAD LED Panel Mount Indicator, Blue, 8 mm, 230 VAC, 3 mA, Not Rated
Sign in to ask questions about the Arcolectric L295000MAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Arcolectric L295000MAD technical specifications.
| Color | Blue |
| Current Rating | 3mA |
| Forward Current | 3mA |
| Lead Length | 200mm |
| Length | 30.9mm |
| Lens Style | Round, Flat |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 110V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric L295000MAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.