
ARCOLECTRIC L295000NAD NEON INDICATOR, CLEAR, 230V
Sign in to ask questions about the Arcolectric L295000NAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Arcolectric L295000NAD technical specifications.
| Lens Style | Round, Flat |
| Mount | Panel |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric L295000NAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.