
The L295100LAC is a green LED from Arcolectric with a luminous intensity of 1mcd and a maximum operating temperature of 85°C. It has a forward current rating of 20mA and can operate within a supply voltage of 12V. The LED is designed for panel mount applications with a snap-in design. It is not Reach SVHC compliant.
Sign in to ask questions about the Arcolectric L295100LAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Arcolectric L295100LAC technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lead Length | 200mm |
| Luminous Intensity | 1mcd |
| Max Operating Temperature | 85°C |
| Mount | Panel, Snap in |
| Operating Supply Voltage | 12V |
| Outside Diameter | 9.8mm |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric L295100LAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
