ARCOLECTRIC L295100LAD LED Panel Mount Indicator, Red, 8 mm, 24 VDC, 20 mA, Not Rated
Sign in to ask questions about the Arcolectric L295100LAD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Arcolectric L295100LAD technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lead Length | 200mm |
| Luminous Intensity | 1mcd |
| Max Operating Temperature | 85°C |
| Mount | Panel, Snap in |
| Operating Supply Voltage | 24V |
| Outside Diameter | 9.8mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric L295100LAD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
