
ARCOLECTRIC L295100LAE LED Panel Mount Indicator, Amber, 8 mm, 24 VDC, 20 mA, Not Rated
Sign in to ask questions about the Arcolectric L295100LAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Arcolectric L295100LAE technical specifications.
| Color | Orange |
| Forward Current | 20mA |
| Lead Length | 200mm |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Mount | Panel, Snap in |
| Operating Supply Voltage | 24V |
| Outside Diameter | 9.8mm |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric L295100LAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.