
Arcolectric L295100NAK technical specifications.
| Color | Green |
| Current Rating | 20mA |
| Mount | External |
| Operating Supply Voltage | 130V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric L295100NAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.