NEON LIGHT 125V RED / ELEKTRON / ARCOLECTRIC
Sign in to ask questions about the Arcolectric NL2870C2R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Arcolectric NL2870C2R technical specifications.
| Current | 20mA |
| Lens Color | Red |
| Lens Transparency | Diffused |
| Package Quantity | 100 |
| Series | NL |
| Termination | Quick Connect |
| Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric NL2870C2R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.