
Arcolectric R13112AAAB technical specifications.
| Color | White |
| Contact Current Rating | 10A |
| Contact Material | Brass |
| Current Rating | 6A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R13 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric R13112AAAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.