
The R13112BNAB from Arcolectric is a SPST switch with a current rating of 10A and 6A. It features illumination and a quick connect termination. The switch operates within a temperature range of 0-85°C. It is RoHS compliant but not SVHC compliant. The switch is designed for panel mount applications.
Arcolectric R13112BNAB technical specifications.
| Color | Green |
| Contact Current Rating | 10A |
| Current Rating | 6A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R13 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Arcolectric R13112BNAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.