The Arduino 9 Axis Motion Shield is based on the BNO055 absolute orientation sensor from Bosch Sensortec GmbH. It integrates a triaxial 14-bit accelerometer, a triaxial 16-bit gyroscope with a range of ±2000 degrees per second, and a triaxial geomagnetic sensor with a Bosch Sensortec sensor fusion software. The shield allows for the measurement of three-dimensional acceleration, angular velocity, and magnetic field strength, providing absolute orientation (Euler angles or quaternions) for use in robotics and motion tracking applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Arduino A000070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Arduino A000070 technical specifications.
| Operating Voltage | 5V |
| Power Consumption | 50mA |
| Accelerometer Resolution | 14bit |
| Gyroscope Resolution | 16bit |
| Sensor IC | BNO055 |
| Communication Interface | I2C |
| RoHS | Compliant |
Download the complete datasheet for Arduino A000070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.