The MKR ZERO is a compact development board based on the Atmel SAMD21 microcontroller, featuring a 32-bit ARM Cortex M0+ core. It includes an on-board SD card connector with a dedicated SPI interface for audio playback and data logging without additional hardware. The board operates at 3.3V, supports LiPo battery power with integrated battery management and voltage monitoring, and is designed in the MKR form factor for ease of use in educational and IOT applications.
Checking distributor stock and pricing after the page loads.
Arduino ABX00012 technical specifications.
| Microcontroller | SAMD21G18A ARM Cortex-M0+ |
| Operating Voltage | 3.3V |
| Flash Memory | 256KB |
| SRAM | 32KB |
| Clock Speed | 48MHz |
| Digital I/O Pins | 22 |
| Analog Input Pins | 7 (12-bit ADC) |
| Analog Output Pins | 1 (10-bit DAC) |
| Storage | Integrated Micro SD Connector |
| RoHS | Compliant |
| ECCN | 3A991A2 |
No datasheet is available for this part.