The Arduino Uno WiFi Rev2 is the easiest way to add Wi-Fi to your applications. It uses the ATmega4809 8-bit microcontroller from Microchip and features an integrated IMU (Inertial Measurement Unit). The board includes a Wi-Fi 802.11b/g/n module (u-blox NINA-W102) with a cryptographic chip (ECC608) for secure connectivity. It has 14 digital input/output pins (5 of which can be used as PWM outputs), 6 analog inputs, a 16 MHz quartz crystal, a USB connection, a power jack, an ICSP header, and a reset button.
Checking distributor stock and pricing after the page loads.
Arduino ABX00021 technical specifications.
| Microcontroller | ATmega4809 |
| Operating Voltage | 5V |
| Digital I/O Pins | 14 |
| Flash Memory | 48KB |
| SRAM | 6KB |
| EEPROM | 256bytes |
| Clock Speed | 16MHz |
| WiFi Module | u-blox NINA-W102 |
| RoHS | Compliant |
| Ce | Compliant |
No datasheet is available for this part.