The Arduino MKR WiFi 1010 is a compact development board that integrates the SAMD21G18A ARM Cortex-M0+ microcontroller with the u-blox NINA-W102 Wi-Fi and Bluetooth module and an ATECC508 crypto chip. It is designed for low-power IoT applications and includes an integrated Li-Po charging circuit and a secure cryptographic element for secure communication.
Arduino ABX00023 technical specifications.
| Processor | Microchip SAMD21G18A (ARM Cortex-M0+) |
| CPU Clock Speed | 48MHz |
| Flash Memory | 256kB |
| SRAM | 32kB |
| Wireless Communication | u-blox NINA-W102 Wi-Fi & Bluetooth |
| Operating Voltage | 3.3V |
| Input Voltage (USB/VIN) | 5V |
| DC current per I/O Pin | 7mA |
| Digital I/O Pins | 8 |
| Analog Input Pins | 7 (12-bit ADC) |
| Analog Output Pins | 1 (10-bit DAC) |
| RoHS | Compliant |
| Ce | Yes |
| WEEE | Compliant |
Download the complete datasheet for Arduino ABX00023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.