The Arduino Nano 33 IoT is a miniature module containing a Cortex M0+ SAMD21 processor, a Wi-Fi and Bluetooth module based on ESP32 (NINA-W102), a crypto chip for secure storage, and a 6-axis IMU. It can be mounted as a DIP component or an SMT component via castellated pads.
Arduino ABX00027 technical specifications.
| Processor | SAMD21G18A (ARM Cortex-M0+) |
| Clock Speed | 48MHz |
| Flash Memory | 256KB |
| SRAM | 32KB |
| Connectivity Module | u-blox NINA-W102 (WiFi/Bluetooth) |
| IMU | 6 (LSM6DSL)axis |
| Input Voltage (Max) | 21V |
| Operating Voltage | 3.3V |
| Cryptography Chip | ATECC608A |
| RoHS | Compliant |
| Ce | Compliant |
| REACH | Compliant |
Download the complete datasheet for Arduino ABX00027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.