The Arduino Nano Every is a miniature sized module containing an ATMega4809 AVR processor. It is a 5V compatible board in a compact 45x18mm form factor, designed as an evolution of the traditional Arduino Nano. It features a high-efficiency DC-DC converter power supply architecture, allowing input voltages up to 21V and output current up to 950mA. The board includes an ATSAMD11D14A Arm Cortex-M0+ processor to act as a USB-to-UART bridge.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Arduino ABX00028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Arduino ABX00028 technical specifications.
| Processor | ATMega4809 |
| Clock Speed | 20MHz |
| Flash Memory | 48kB |
| SRAM | 6kB |
| EEPROM | 256bytes |
| Operating Voltage | 5V |
| Input Voltage (limit) | 21V |
| Dimensions | 45 x 18mm |
| DC Current per I/O Pin | 20mA |
| RoHS | Compliant |
| Ce | Certified |
| REACH | Compliant |
Download the complete datasheet for Arduino ABX00028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.