The Arduino Nano 33 BLE is a miniature-sized module containing a NINA-B306 module, based on the Nordic nRF52480 microcontroller and containing an Arm Cortex-M4F processor and a 9-axis IMU. It operates at 3.3V and is designed for low-power IoT applications using Bluetooth 5.0. It features a 64 MHz clock speed, 1 MB Flash memory, and 256 KB RAM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Arduino ABX00030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Arduino ABX00030 technical specifications.
| Processor | nRF52480 (Arm Cortex-M4F) |
| Clock Speed | 64MHz |
| Flash Memory | 1MB |
| SRAM | 256KB |
| Operating Voltage | 3.3V |
| Input Voltage (Max) | 21V |
| Digital I/O Pins | 14 |
| ADC Channels | 8 (12-bit 200 ksps) |
| IMU | LSM9DS1 (9-axis) |
| Bluetooth Protocol | Bluetooth 5.0 |
| RoHS | Compliant |
| REACH | 211 (01/19/2021) Compliant |
| Ce | Compliant |
| Fcc | Compliant |
Download the complete datasheet for Arduino ABX00030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.