The Arduino Nano 33 BLE is a 3.3V AI-enabled board in the smallest available form factor. It features the nRF52840 microcontroller from Nordic Semiconductors, a 32-bit ARM Cortex-M4 CPU running at 64 MHz. It includes an embedded 9-axis inertial measurement unit (IMU) consisting of an accelerometer, gyroscope, and magnetometer. This specific SKU (ABX00031) comes with headers pre-soldered.
Arduino ABX00031 technical specifications.
| Microcontroller | nRF52840 |
| Operating Voltage | 3.3V |
| Input Voltage (limit) | 21V |
| DC Current per I/O Pin | 15mA |
| Clock Speed | 64MHz |
| CPU | ARM Cortex-M4F |
| Flash Memory | 1MB |
| SRAM | 256KB |
| IMU | 9 (LSM9DS1)axis |
| RoHS | Compliant |
| Ce | Certified |
Download the complete datasheet for Arduino ABX00031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.